Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.8mm
Automotive Standard
AEC-Q200
Ripple Current
280mA
Leakage Current
35.2 μA
Tolerance
±20%
Series
FK SMD
Equivalent Series Resistance
340mΩ
Polarised
Polar
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
AED 834.30
AED 0.927 Each (On a Reel of 900) (ex VAT)
AED 876.02
AED 0.973 Each (On a Reel of 900) (inc. VAT)
900
AED 834.30
AED 0.927 Each (On a Reel of 900) (ex VAT)
AED 876.02
AED 0.973 Each (On a Reel of 900) (inc. VAT)
900
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
900 - 900 | AED 0.927 | AED 834.30 |
1800 - 3600 | AED 0.876 | AED 787.95 |
4500 - 8100 | AED 0.876 | AED 787.95 |
9000+ | AED 0.876 | AED 787.95 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1.8mm
Automotive Standard
AEC-Q200
Ripple Current
280mA
Leakage Current
35.2 μA
Tolerance
±20%
Series
FK SMD
Equivalent Series Resistance
340mΩ
Polarised
Polar
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.