Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K330L

RS Stock No.: 262-4957Brand: PanasonicManufacturers Part No.: EEEFN1K330L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.12

AED 2.112 Each (Supplied as a Tape) (ex VAT)

AED 22.18

AED 2.218 Each (Supplied as a Tape) (inc. VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K330L
Select packaging type

AED 21.12

AED 2.112 Each (Supplied as a Tape) (ex VAT)

AED 22.18

AED 2.218 Each (Supplied as a Tape) (inc. VAT)

Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K330L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40AED 2.112AED 21.12
50 - 90AED 1.906AED 19.06
100 - 190AED 1.751AED 17.51
200 - 390AED 1.596AED 15.96
400+AED 1.39AED 13.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

33µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more