Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J221AP

RS Stock No.: 747-9129Brand: PanasonicManufacturers Part No.: EEEFP0J221AP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

300mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

FP SMD

Equivalent Series Resistance

260mΩ

Polarised

Polar

Country of Origin

Malaysia

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 682.50

AED 0.682 Each (On a Reel of 1000) (ex VAT)

AED 716.62

AED 0.716 Each (On a Reel of 1000) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J221AP

AED 682.50

AED 0.682 Each (On a Reel of 1000) (ex VAT)

AED 716.62

AED 0.716 Each (On a Reel of 1000) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J221AP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000AED 0.682AED 682.50
2000 - 3000AED 0.682AED 682.50
4000 - 7000AED 0.63AED 630.00
8000 - 11000AED 0.63AED 630.00
12000+AED 0.63AED 630.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

300mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

FP SMD

Equivalent Series Resistance

260mΩ

Polarised

Polar

Country of Origin

Malaysia

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more