Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Ripple Current
160mA
Leakage Current
0.01 CV or 3 μA
Equivalent Series Resistance
850mΩ
Series
FP SMD
Polarised
Polar
Product details
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
AED 1,133.00
AED 0.566 Each (On a Reel of 2000) (ex VAT)
AED 1,189.65
AED 0.594 Each (On a Reel of 2000) (inc. VAT)
2000
AED 1,133.00
AED 0.566 Each (On a Reel of 2000) (ex VAT)
AED 1,189.65
AED 0.594 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | AED 0.566 | AED 1,133.00 |
6000+ | AED 0.515 | AED 1,030.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Ripple Current
160mA
Leakage Current
0.01 CV or 3 μA
Equivalent Series Resistance
850mΩ
Series
FP SMD
Polarised
Polar
Product details
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods