Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C681AP

RS Stock No.: 747-9185Brand: PanasonicManufacturers Part No.: EEEFP1C681AP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FP SMD

Polarised

Polar

Ripple Current

1.19A

Leakage Current

0.01 CV or 3 μA

Country of Origin

Malaysia

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 775.00

AED 1.55 Each (On a Reel of 500) (ex VAT)

AED 813.75

AED 1.628 Each (On a Reel of 500) (inc. VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C681AP

AED 775.00

AED 1.55 Each (On a Reel of 500) (ex VAT)

AED 813.75

AED 1.628 Each (On a Reel of 500) (inc. VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C681AP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500AED 1.55AED 775.00
1000 - 1500AED 1.45AED 725.00
2000 - 2500AED 1.40AED 700.00
3000 - 4500AED 1.40AED 700.00
5000+AED 1.35AED 675.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FP SMD

Polarised

Polar

Ripple Current

1.19A

Leakage Current

0.01 CV or 3 μA

Country of Origin

Malaysia

Product details

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more