Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
FP SMD
Equivalent Series Resistance
160mΩ
Polarised
Polar
Tolerance
±20%
Ripple Current
600mA
Leakage Current
0.01 CV or 3 μA
Country of Origin
Malaysia
Product details
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
AED 803.25
AED 0.892 Each (On a Reel of 900) (ex VAT)
AED 843.41
AED 0.937 Each (On a Reel of 900) (inc. VAT)
900
AED 803.25
AED 0.892 Each (On a Reel of 900) (ex VAT)
AED 843.41
AED 0.937 Each (On a Reel of 900) (inc. VAT)
900
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
900 - 3600 | AED 0.892 | AED 803.25 |
4500 - 8100 | AED 0.735 | AED 661.50 |
9000+ | AED 0.735 | AED 661.50 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
FP SMD
Equivalent Series Resistance
160mΩ
Polarised
Polar
Tolerance
±20%
Ripple Current
600mA
Leakage Current
0.01 CV or 3 μA
Country of Origin
Malaysia
Product details
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods