Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
40mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP-Cap CX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
3.2Arms
Minimum Operating Temperature
-55°C
Leakage Current
231 μA
Lifetime
2000h
Product details
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
Stock information temporarily unavailable.
Please check again later.
AED 5.65
Each (In a Pack of 5) (ex VAT)
AED 5.932
Each (In a Pack of 5) (inc VAT)
Standard
5
AED 5.65
Each (In a Pack of 5) (ex VAT)
AED 5.932
Each (In a Pack of 5) (inc VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.65 | AED 28.25 |
25 - 45 | AED 5.30 | AED 26.50 |
50 - 95 | AED 5.00 | AED 25.00 |
100 - 245 | AED 4.65 | AED 23.25 |
250+ | AED 4.20 | AED 21.00 |
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
40mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP-Cap CX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
3.2Arms
Minimum Operating Temperature
-55°C
Leakage Current
231 μA
Lifetime
2000h
Product details
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)