Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 758-1253Brand: PanasonicManufacturers Part No.: EEHZA1E331P
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Hybrid

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Height

12mm

Maximum Operating Temperature

+105°C

Dimensions

10 x 10.2mm

Series

ZA

Dissipation Factor

14%

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

2500mArms

Leakage Current

82.5 μA

Lifetime

10000h

Diameter

10mm

Automotive Standard

AEC-Q200

Product details

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.31

AED 8.662 Each (In a Pack of 5) (ex VAT)

AED 45.48

AED 9.095 Each (In a Pack of 5) (inc. VAT)

Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc
Select packaging type

AED 43.31

AED 8.662 Each (In a Pack of 5) (ex VAT)

AED 45.48

AED 9.095 Each (In a Pack of 5) (inc. VAT)

Panasonic 330μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Hybrid

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Height

12mm

Maximum Operating Temperature

+105°C

Dimensions

10 x 10.2mm

Series

ZA

Dissipation Factor

14%

Polarised

Polar

Minimum Operating Temperature

-55°C

Ripple Current

2500mArms

Leakage Current

82.5 μA

Lifetime

10000h

Diameter

10mm

Automotive Standard

AEC-Q200

Product details

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more