Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc

Technical Document
Specifications
Brand
PanasonicTechnology
Hybrid
Capacitance
47µF
Voltage
35V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
60mΩ
Lead Pitch
1.8mm
Tolerance
±20%
Height
5.8mm
Maximum Operating Temperature
+125°C
Dimensions
6.3 (Dia) x 5.8mm
Series
ZC
Dissipation Factor
12%
Automotive Standard
AEC-Q200
Polarised
Polar
Ripple Current
900mArms
Leakage Current
16.4 μA
Minimum Operating Temperature
-55°C
Lifetime
1000 h, 4000h
Diameter
6.3mm
Product details
ZC series
Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.
AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Applications
Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.
AED 11.55
AED 5.775 Each (In a Pack of 2) (ex VAT)
AED 12.13
AED 6.064 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 11.55
AED 5.775 Each (In a Pack of 2) (ex VAT)
AED 12.13
AED 6.064 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 5.775 | AED 11.55 |
20 - 48 | AED 5.512 | AED 11.02 |
50 - 98 | AED 5.198 | AED 10.40 |
100 - 198 | AED 4.935 | AED 9.87 |
200+ | AED 4.568 | AED 9.14 |
Technical Document
Specifications
Brand
PanasonicTechnology
Hybrid
Capacitance
47µF
Voltage
35V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
60mΩ
Lead Pitch
1.8mm
Tolerance
±20%
Height
5.8mm
Maximum Operating Temperature
+125°C
Dimensions
6.3 (Dia) x 5.8mm
Series
ZC
Dissipation Factor
12%
Automotive Standard
AEC-Q200
Polarised
Polar
Ripple Current
900mArms
Leakage Current
16.4 μA
Minimum Operating Temperature
-55°C
Lifetime
1000 h, 4000h
Diameter
6.3mm
Product details
ZC series
Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.
AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Applications
Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.