Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 150μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 434-044Brand: PanasonicManufacturers Part No.: EEHZL1E151P
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

25V dc

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

5.8mm

Dimensions

6.3 x 5.8mm

Series

ZL

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1.5Arms

Anti Vibration

No

Lifetime

4000h

Diameter

6.3mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 34.39

AED 6.878 Each (In a Pack of 5) (ex VAT)

AED 36.11

AED 7.222 Each (In a Pack of 5) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 25V dc

AED 34.39

AED 6.878 Each (In a Pack of 5) (ex VAT)

AED 36.11

AED 7.222 Each (In a Pack of 5) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 6.878AED 34.39
50 - 245AED 5.828AED 29.14
250 - 495AED 4.672AED 23.36
500+AED 4.305AED 21.52

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

25V dc

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

5.8mm

Dimensions

6.3 x 5.8mm

Series

ZL

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1.5Arms

Anti Vibration

No

Lifetime

4000h

Diameter

6.3mm

Country of Origin

Japan