Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 150μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 434-045Brand: PanasonicManufacturers Part No.: EEHZL1E151V
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

25V dc

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

6.1mm

Dimensions

6.3 x 6.1mm

Series

ZL

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1.5Arms

Anti Vibration

Yes

Lifetime

4000h

Diameter

6.3mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 43.31

AED 8.662 Each (In a Pack of 5) (ex VAT)

AED 45.48

AED 9.095 Each (In a Pack of 5) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 25V dc

AED 43.31

AED 8.662 Each (In a Pack of 5) (ex VAT)

AED 45.48

AED 9.095 Each (In a Pack of 5) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 8.662AED 43.31
50 - 245AED 7.298AED 36.49
250 - 495AED 5.828AED 29.14
500+AED 5.302AED 26.51

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

25V dc

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

6.1mm

Dimensions

6.3 x 6.1mm

Series

ZL

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

1.5Arms

Anti Vibration

Yes

Lifetime

4000h

Diameter

6.3mm

Country of Origin

Japan