Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 434-057Brand: PanasonicManufacturers Part No.: EEHZL1V151XV
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

8mm

Maximum Operating Temperature

+135°C

Dimensions

6.3 x 8mm

Series

ZL

Lifetime

4000h

Anti Vibration

Yes

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc

P.O.A.

1 Pack of 1 (ex VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

35V dc

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

8mm

Maximum Operating Temperature

+135°C

Dimensions

6.3 x 8mm

Series

ZL

Lifetime

4000h

Anti Vibration

Yes

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Country of Origin

Japan