Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUEB1A222

Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
540mA
Leakage Current
220 μA
Tolerance
±20%
Series
EB(A)
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
AED 21.26
AED 4.252 Each (In a Pack of 5) (ex VAT)
AED 22.32
AED 4.465 Each (In a Pack of 5) (inc. VAT)
5
AED 21.26
AED 4.252 Each (In a Pack of 5) (ex VAT)
AED 22.32
AED 4.465 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 4.252 | AED 21.26 |
50 - 245 | AED 2.625 | AED 13.12 |
250 - 495 | AED 2.572 | AED 12.86 |
500 - 995 | AED 2.572 | AED 12.86 |
1000+ | AED 2.52 | AED 12.60 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Polarised
Polar
Ripple Current
540mA
Leakage Current
220 μA
Tolerance
±20%
Series
EB(A)
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.