Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
EB-A
Ripple Current
430mA
Leakage Current
160 μA
Tolerance
±20%
Polarised
Polar
Country of Origin
Malaysia
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
AED 430.50
AED 2.152 Each (In a Bag of 200) (ex VAT)
AED 452.02
AED 2.26 Each (In a Bag of 200) (inc. VAT)
200
AED 430.50
AED 2.152 Each (In a Bag of 200) (ex VAT)
AED 452.02
AED 2.26 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | AED 2.152 | AED 430.50 |
1000 - 2800 | AED 2.048 | AED 409.50 |
3000 - 4800 | AED 1.995 | AED 399.00 |
5000 - 9800 | AED 1.995 | AED 399.00 |
10000+ | AED 1.995 | AED 399.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
EB-A
Ripple Current
430mA
Leakage Current
160 μA
Tolerance
±20%
Polarised
Polar
Country of Origin
Malaysia
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.