Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUEB1H4R7S

Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Leakage Current
3 μA
Tolerance
±20%
Series
EB(A)
Polarised
Polar
Ripple Current
18mA
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
AED 18.02
AED 0.721 Each (In a Pack of 25) (ex VAT)
AED 18.92
AED 0.757 Each (In a Pack of 25) (inc. VAT)
25
AED 18.02
AED 0.721 Each (In a Pack of 25) (ex VAT)
AED 18.92
AED 0.757 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | AED 0.721 | AED 18.02 |
625 - 2475 | AED 0.566 | AED 14.16 |
2500 - 3725 | AED 0.566 | AED 14.16 |
3750 - 4975 | AED 0.566 | AED 14.16 |
5000+ | AED 0.515 | AED 12.88 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Leakage Current
3 μA
Tolerance
±20%
Series
EB(A)
Polarised
Polar
Ripple Current
18mA
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.