Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Ripple Current
1.815A
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
35mΩ
Polarised
Polar
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
AED 221.45
AED 2.214 Each (In a Bag of 100) (ex VAT)
AED 232.52
AED 2.325 Each (In a Bag of 100) (inc. VAT)
100
AED 221.45
AED 2.214 Each (In a Bag of 100) (ex VAT)
AED 232.52
AED 2.325 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | AED 2.214 | AED 221.45 |
200 - 300 | AED 2.163 | AED 216.30 |
400 - 900 | AED 2.163 | AED 216.30 |
1000+ | AED 2.112 | AED 211.15 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Ripple Current
1.815A
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
35mΩ
Polarised
Polar
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.