Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 270μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C271

RS Stock No.: 919-3599Brand: PanasonicManufacturers Part No.: EEUFC1C271
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

270µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Equivalent Series Resistance

117mΩ

Series

FC Radial

Polarised

Polar

Ripple Current

555mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 157.50

AED 0.788 Each (In a Bag of 200) (ex VAT)

AED 165.38

AED 0.827 Each (In a Bag of 200) (inc. VAT)

Panasonic 270μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C271

AED 157.50

AED 0.788 Each (In a Bag of 200) (ex VAT)

AED 165.38

AED 0.827 Each (In a Bag of 200) (inc. VAT)

Panasonic 270μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C271
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

270µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Equivalent Series Resistance

117mΩ

Series

FC Radial

Polarised

Polar

Ripple Current

555mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more