Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C331

RS Stock No.: 315-0451Brand: PanasonicManufacturers Part No.: EEUFC1C331Distrelec Article No.: 30013724
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

117mΩ

Series

FC Radial

Ripple Current

555mA

Leakage Current

3 μA

Polarised

Polar

Product details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9.27

AED 1.854 Each (In a Pack of 5) (ex VAT)

AED 9.73

AED 1.947 Each (In a Pack of 5) (inc. VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C331
Select packaging type

AED 9.27

AED 1.854 Each (In a Pack of 5) (ex VAT)

AED 9.73

AED 1.947 Each (In a Pack of 5) (inc. VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C331
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 1.854AED 9.27
50 - 245AED 1.39AED 6.95
250 - 495AED 0.927AED 4.64
500 - 995AED 0.927AED 4.64
1000+AED 0.927AED 4.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

117mΩ

Series

FC Radial

Ripple Current

555mA

Leakage Current

3 μA

Polarised

Polar

Product details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more