Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Equivalent Series Resistance
800mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
175mA
Leakage Current
3 μA
Tolerance
±20%
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
AED 82.40
AED 0.412 Each (In a Bag of 200) (ex VAT)
AED 86.52
AED 0.433 Each (In a Bag of 200) (inc. VAT)
200
AED 82.40
AED 0.412 Each (In a Bag of 200) (ex VAT)
AED 86.52
AED 0.433 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 0.412 | AED 82.40 |
400 - 600 | AED 0.412 | AED 82.40 |
800 - 1800 | AED 0.309 | AED 61.80 |
2000+ | AED 0.309 | AED 61.80 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Equivalent Series Resistance
800mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
175mA
Leakage Current
3 μA
Tolerance
±20%
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.