Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E471

Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.05A
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
68mΩ
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
AED 15.49
AED 3.098 Each (In a Pack of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 15.49
AED 3.098 Each (In a Pack of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.098 | AED 15.49 |
50 - 95 | AED 2.888 | AED 14.44 |
100 - 245 | AED 2.678 | AED 13.39 |
250 - 495 | AED 2.572 | AED 12.86 |
500+ | AED 2.362 | AED 11.81 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Length
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.05A
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
68mΩ
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.