Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
FC-A
Equivalent Series Resistance
1.8Ω
Ripple Current
45mA
Leakage Current
3 μA
Tolerance
±20%
Polarised
Polar
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
AED 6.56
AED 1.312 Each (In a Pack of 5) (ex VAT)
AED 6.89
AED 1.378 Each (In a Pack of 5) (inc. VAT)
5
AED 6.56
AED 1.312 Each (In a Pack of 5) (ex VAT)
AED 6.89
AED 1.378 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.312 | AED 6.56 |
50 - 245 | AED 0.998 | AED 4.99 |
250 - 495 | AED 0.682 | AED 3.41 |
500 - 995 | AED 0.578 | AED 2.89 |
1000+ | AED 0.578 | AED 2.89 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
FC-A
Equivalent Series Resistance
1.8Ω
Ripple Current
45mA
Leakage Current
3 μA
Tolerance
±20%
Polarised
Polar
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.