Technical Document
Specifications
Brand
PanasonicCapacitance
82µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
485mA
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
234mΩ
Polarised
Polar
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
AED 144.20
AED 0.721 Each (In a Bag of 200) (ex VAT)
AED 151.41
AED 0.757 Each (In a Bag of 200) (inc. VAT)
200
AED 144.20
AED 0.721 Each (In a Bag of 200) (ex VAT)
AED 151.41
AED 0.757 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | AED 0.721 | AED 144.20 |
400 - 600 | AED 0.721 | AED 144.20 |
800+ | AED 0.67 | AED 133.90 |
Technical Document
Specifications
Brand
PanasonicCapacitance
82µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
485mA
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
234mΩ
Polarised
Polar
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.