Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
147mΩ
Series
FC Radial
Ripple Current
885mA
Leakage Current
3 μA
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
AED 17.32
AED 3.465 Each (In a Pack of 5) (ex VAT)
AED 18.19
AED 3.638 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 17.32
AED 3.465 Each (In a Pack of 5) (ex VAT)
AED 18.19
AED 3.638 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.465 | AED 17.32 |
50 - 245 | AED 2.52 | AED 12.60 |
250 - 495 | AED 1.785 | AED 8.92 |
500 - 995 | AED 1.575 | AED 7.88 |
1000+ | AED 1.522 | AED 7.61 |
Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
3000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
147mΩ
Series
FC Radial
Ripple Current
885mA
Leakage Current
3 μA
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.