Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
1Ω
Series
FC Radial
Ripple Current
240mA
Leakage Current
3 μA
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
AED 8.24
AED 1.648 Each (In a Pack of 5) (ex VAT)
AED 8.65
AED 1.73 Each (In a Pack of 5) (inc. VAT)
5
AED 8.24
AED 1.648 Each (In a Pack of 5) (ex VAT)
AED 8.65
AED 1.73 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.648 | AED 8.24 |
50 - 245 | AED 1.184 | AED 5.92 |
250 - 495 | AED 0.824 | AED 4.12 |
500 - 995 | AED 0.67 | AED 3.35 |
1000+ | AED 0.566 | AED 2.83 |
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
1Ω
Series
FC Radial
Ripple Current
240mA
Leakage Current
3 μA
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.