Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 56μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J560

RS Stock No.: 572-277Brand: PanasonicManufacturers Part No.: EEUFC1J560
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

56µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

342mΩ

Series

FC Radial

Ripple Current

405mA

Leakage Current

3 μA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 56μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J560

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 56μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J560
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

56µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Tolerance

±20%

Equivalent Series Resistance

342mΩ

Series

FC Radial

Ripple Current

405mA

Leakage Current

3 μA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in