Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
1.8A
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Polarised
Polar
Country of Origin
Japan
Product details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
AED 607.70
AED 6.077 Each (In a Bag of 100) (ex VAT)
AED 638.08
AED 6.381 Each (In a Bag of 100) (inc. VAT)
100
AED 607.70
AED 6.077 Each (In a Bag of 100) (ex VAT)
AED 638.08
AED 6.381 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 6.077 | AED 607.70 |
500 - 900 | AED 5.82 | AED 581.95 |
1000 - 2400 | AED 5.51 | AED 551.05 |
2500+ | AED 5.047 | AED 504.70 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
1.8A
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Polarised
Polar
Country of Origin
Japan
Product details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.