Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
3.63A
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
AED 18.80
AED 3.76 Each (In a Pack of 5) (ex VAT)
AED 19.74
AED 3.948 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 18.80
AED 3.76 Each (In a Pack of 5) (ex VAT)
AED 19.74
AED 3.948 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.76 | AED 18.80 |
50 - 95 | AED 3.554 | AED 17.77 |
100 - 245 | AED 3.399 | AED 17.00 |
250 - 495 | AED 3.193 | AED 15.96 |
500+ | AED 2.987 | AED 14.94 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
3.63A
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.