Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A152L

Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
9000h
Lead Pitch
3.5mm
Ripple Current
1.56A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
AED 17.00
AED 1.70 Each (In a Pack of 10) (ex VAT)
AED 17.85
AED 1.785 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 17.00
AED 1.70 Each (In a Pack of 10) (ex VAT)
AED 17.85
AED 1.785 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.70 | AED 17.00 |
100 - 240 | AED 1.648 | AED 16.48 |
250 - 490 | AED 1.545 | AED 15.45 |
500 - 990 | AED 1.494 | AED 14.94 |
1000+ | AED 1.339 | AED 13.39 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
9000h
Lead Pitch
3.5mm
Ripple Current
1.56A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.