Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
2180mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia
AED 32.44
AED 3.244 Each (In a Pack of 10) (ex VAT)
AED 34.06
AED 3.406 Each (In a Pack of 10) (inc. VAT)
10
AED 32.44
AED 3.244 Each (In a Pack of 10) (ex VAT)
AED 34.06
AED 3.406 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.244 | AED 32.44 |
50 - 90 | AED 2.06 | AED 20.60 |
100+ | AED 1.957 | AED 19.57 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
2180mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.19%
Country of Origin
Malaysia