Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V102L

RS Stock No.: 145-8557Brand: PanasonicManufacturers Part No.: EEUFS1V102L
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Ripple Current

2470mArms

Series

FS

Dissipation Factor

0.12%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 28.84

AED 2.884 Each (In a Pack of 10) (ex VAT)

AED 30.28

AED 3.028 Each (In a Pack of 10) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V102L

AED 28.84

AED 2.884 Each (In a Pack of 10) (ex VAT)

AED 30.28

AED 3.028 Each (In a Pack of 10) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFS1V102L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 2.884AED 28.84
100 - 240AED 2.73AED 27.30
250 - 490AED 2.524AED 25.24
500 - 990AED 2.42AED 24.20
1000+AED 2.214AED 22.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Ripple Current

2470mArms

Series

FS

Dissipation Factor

0.12%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in