Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Ripple Current
1240mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.12%
Country of Origin
Malaysia
AED 16.48
AED 1.648 Each (In a Pack of 10) (ex VAT)
AED 17.30
AED 1.73 Each (In a Pack of 10) (inc. VAT)
10
AED 16.48
AED 1.648 Each (In a Pack of 10) (ex VAT)
AED 17.30
AED 1.73 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.648 | AED 16.48 |
100+ | AED 1.082 | AED 10.82 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Ripple Current
1240mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.12%
Country of Origin
Malaysia