Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Ripple Current
590mA
Series
FS
Dissipation Factor
0.08%
Country of Origin
Malaysia
AED 33.99
AED 1.70 Each (In a Pack of 20) (ex VAT)
AED 35.69
AED 1.785 Each (In a Pack of 20) (inc. VAT)
20
AED 33.99
AED 1.70 Each (In a Pack of 20) (ex VAT)
AED 35.69
AED 1.785 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | AED 1.70 | AED 33.99 |
60 - 80 | AED 1.288 | AED 25.75 |
100+ | AED 1.082 | AED 21.63 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Ripple Current
590mA
Series
FS
Dissipation Factor
0.08%
Country of Origin
Malaysia