Panasonic 6800μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E682

Technical Document
Specifications
Brand
PanasonicCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
HD RADIAL
Polarised
Polar
Ripple Current
2.04A
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Product details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
AED 13.34
AED 13.34 Each (ex VAT)
AED 14.01
AED 14.01 Each (inc. VAT)
Standard
1
AED 13.34
AED 13.34 Each (ex VAT)
AED 14.01
AED 14.01 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 13.34 |
10 - 49 | AED 10.82 |
50 - 99 | AED 10.45 |
100+ | AED 8.56 |
Technical Document
Specifications
Brand
PanasonicCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
HD RADIAL
Polarised
Polar
Ripple Current
2.04A
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Product details
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.