Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Pin Count
3
Series
EKMB (WL)
Country of Origin
Japan
Stock information temporarily unavailable.
AED 2,860.00
AED 57.20 Each (In a Box of 50) (ex VAT)
AED 3,003.00
AED 60.06 Each (In a Box of 50) (inc. VAT)
EKMB1310111K Panasonic, EKMB (WL) PIR Sensor, 5m 3-Pin
50
AED 2,860.00
AED 57.20 Each (In a Box of 50) (ex VAT)
AED 3,003.00
AED 60.06 Each (In a Box of 50) (inc. VAT)
EKMB1310111K Panasonic, EKMB (WL) PIR Sensor, 5m 3-Pin
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Pin Count
3
Series
EKMB (WL)
Country of Origin
Japan