Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 1 m Detection Range

RS Stock No.: 609-9034Brand: PanasonicManufacturers Part No.: EQ-502T
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm → 1 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Terminal Type

Screw

Light Source

Infrared

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-20°C

Series

EQ500

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

EQ502 — Triangulation Light Sensor

Triangulation light sensor
Universal voltage version
Large sensor range
Background fade
Reliable object detection even with heavily soiled lens
Relay output
With and without timer function
Compact design
High protection class

Approvals

CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,362.40

AED 2,362.40 Each (ex VAT)

AED 2,480.52

AED 2,480.52 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 1 m Detection Range

AED 2,362.40

AED 2,362.40 Each (ex VAT)

AED 2,480.52

AED 2,480.52 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 1 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm → 1 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Terminal Type

Screw

Light Source

Infrared

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-20°C

Series

EQ500

Housing Material

ABS

Maximum Operating Temperature

+55°C

Product details

EQ502 — Triangulation Light Sensor

Triangulation light sensor
Universal voltage version
Large sensor range
Background fade
Reliable object detection even with heavily soiled lens
Relay output
With and without timer function
Compact design
High protection class

Approvals

CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more