Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 2.5 m Detection Range

RS Stock No.: 609-9056Brand: PanasonicManufacturers Part No.: EQ-511
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm → 2.5 m

Output Type

PNP

Electrical Connection

Terminal Block

Maximum dc Voltage

24V

Terminal Type

Screw

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Minimum Operating Temperature

-20°C

Series

EQ500

Housing Material

ABS

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Standards Met

IEC

Product details

EQ511/512 — Triangulation Light Sensor

The EQ-500 series is a reflective photoelectric sensor with a compact design. Background and foreground suppression (DC types) and a long sensing range of up to 2.5m is characteristic of this sensor. Even in harsh environments prone to water or dust stable sensing is still possible.
EQ-500 series can be used to confirm the passage of packages on a conveyer belt or detect people in front of automatic doors. These light sensors have BGS & FGS function and are unaffected by colour, form or the material of an object. The compact design of this sensor which includes short circuit proof plus a timer function, which is available on the EQ-5_T models only make it an ideal sensor for your business requirements.

Triangulation light sensor
DC voltage version
Large sensor range
Rapid response time
Foreground and background suppression
NPN and PNP transistor output
With and without timer function
Short-circuit-proof
Compact design
High protection class
BGS & FGS function
Timer function model available (EQ-5_T models only)

Applications

Automatic doors
Storage technology and materials handling

Approvals

  CE

Standards

IP67 (IEC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,872.10

AED 1,872.10 Each (ex VAT)

AED 1,965.70

AED 1,965.70 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 2.5 m Detection Range

AED 1,872.10

AED 1,872.10 Each (ex VAT)

AED 1,965.70

AED 1,965.70 Each (inc. VAT)

Panasonic Diffuse Photoelectric Sensor, Block Sensor, 100 mm → 2.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

100 mm → 2.5 m

Output Type

PNP

Electrical Connection

Terminal Block

Maximum dc Voltage

24V

Terminal Type

Screw

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Minimum Operating Temperature

-20°C

Series

EQ500

Housing Material

ABS

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Standards Met

IEC

Product details

EQ511/512 — Triangulation Light Sensor

The EQ-500 series is a reflective photoelectric sensor with a compact design. Background and foreground suppression (DC types) and a long sensing range of up to 2.5m is characteristic of this sensor. Even in harsh environments prone to water or dust stable sensing is still possible.
EQ-500 series can be used to confirm the passage of packages on a conveyer belt or detect people in front of automatic doors. These light sensors have BGS & FGS function and are unaffected by colour, form or the material of an object. The compact design of this sensor which includes short circuit proof plus a timer function, which is available on the EQ-5_T models only make it an ideal sensor for your business requirements.

Triangulation light sensor
DC voltage version
Large sensor range
Rapid response time
Foreground and background suppression
NPN and PNP transistor output
With and without timer function
Short-circuit-proof
Compact design
High protection class
BGS & FGS function
Timer function model available (EQ-5_T models only)

Applications

Automatic doors
Storage technology and materials handling

Approvals

  CE

Standards

IP67 (IEC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more