Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - ERA2AEB471X

RS Stock No.: 566-216Brand: PanasonicManufacturers Part No.: ERA2AEB471X
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

470Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

AEC-Q200 qualified
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W

Applications

With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 0402 - 0.1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.0625W
AED 0.22Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.

AED 1.58

AED 0.315 Each (In a Pack of 5) (ex VAT)

AED 1.66

AED 0.331 Each (In a Pack of 5) (inc. VAT)

Panasonic 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - ERA2AEB471X
Select packaging type

AED 1.58

AED 0.315 Each (In a Pack of 5) (ex VAT)

AED 1.66

AED 0.331 Each (In a Pack of 5) (inc. VAT)

Panasonic 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - ERA2AEB471X
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.0625W
AED 0.22Each (On a Reel of 10000) (ex VAT)

Technical Document

Specifications

Resistance

470Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Panasonic ERA Series Size 0402 0.063W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

AEC-Q200 qualified
0402 case size
Small TCR
Small resistance tolerance
Excellent linearity
Low current noise
Power rating options between 0.05 W and 0.25 W

Applications

With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 0402 - 0.1%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Yageo 470Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.0625W
AED 0.22Each (On a Reel of 10000) (ex VAT)