Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic SMD Non Resettable Fuse 500mA, 32V dc

RS Stock No.: 759-4767Brand: PanasonicManufacturers Part No.: ERBRE0R50V
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

32V dc

Fuse Speed

F

Body Material

Alumina Substrate

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.54mm

Operating Temperature Range

-40 → +125 °C

Country of Origin

Japan

Product details

Panasonic ERB Series Micro Chip Fuses

Panasonic ERB series micro chip fuses are high reliability type and stable at high temperature.

Small size
Fast-acting and withstanding in-rush current characteristics

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

AED 10.82

AED 1.082 Each (In a Pack of 10) (ex VAT)

AED 11.36

AED 1.136 Each (In a Pack of 10) (inc. VAT)

Panasonic SMD Non Resettable Fuse 500mA, 32V dc
Select packaging type

AED 10.82

AED 1.082 Each (In a Pack of 10) (ex VAT)

AED 11.36

AED 1.136 Each (In a Pack of 10) (inc. VAT)

Panasonic SMD Non Resettable Fuse 500mA, 32V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 1.082AED 10.82
50 - 240AED 0.927AED 9.27
250 - 490AED 0.67AED 6.70
500 - 990AED 0.67AED 6.70
1000+AED 0.618AED 6.18

Technical Document

Specifications

Current Rating

500mA

Voltage Rating

32V dc

Fuse Speed

F

Body Material

Alumina Substrate

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

1.6 x 0.8 x 0.54mm

Operating Temperature Range

-40 → +125 °C

Country of Origin

Japan

Product details

Panasonic ERB Series Micro Chip Fuses

Panasonic ERB series micro chip fuses are high reliability type and stable at high temperature.

Small size
Fast-acting and withstanding in-rush current characteristics

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.