Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 0Ω, 0201 (0603M) Thick Film SMD Resistor ±0% 0.05W - ERJ1GE0R00C

RS Stock No.: 664-9632Brand: PanasonicManufacturers Part No.: ERJ1GE0R00C
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±0%

Power Rating

0.05W

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

High-Precision Thick-Film Chip Resistor, ERJ1GEF Series

Small, lightweight set that saves space
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)
Stock information temporarily unavailable.

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Panasonic 0Ω, 0201 (0603M) Thick Film SMD Resistor ±0% 0.05W - ERJ1GE0R00C

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Panasonic 0Ω, 0201 (0603M) Thick Film SMD Resistor ±0% 0.05W - ERJ1GE0R00C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)

Technical Document

Specifications

Resistance

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±0%

Power Rating

0.05W

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

High-Precision Thick-Film Chip Resistor, ERJ1GEF Series

Small, lightweight set that saves space
High reliability due to metal glaze thick-film resistor and 3-layer electrode structure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
P.O.A.Each (On a Reel of 15000) (ex VAT)