Technical Document
Specifications
Brand
PanasonicVaristor Voltage
360V
Clamping Voltage
595V
Series
Series V
Capacitance
540pF
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 22.66
AED 2.266 Each (In a Bag of 10) (ex VAT)
AED 23.79
AED 2.379 Each (In a Bag of 10) (inc. VAT)
Panasonic, Series V Varistor 540pF, Clamping 595V, Varistor 360V
Select packaging type
Standard
10
AED 22.66
AED 2.266 Each (In a Bag of 10) (ex VAT)
AED 23.79
AED 2.379 Each (In a Bag of 10) (inc. VAT)
Panasonic, Series V Varistor 540pF, Clamping 595V, Varistor 360V
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | AED 2.266 | AED 22.66 |
100 - 240 | AED 2.112 | AED 21.12 |
250 - 490 | AED 1.957 | AED 19.57 |
500 - 990 | AED 1.802 | AED 18.02 |
1000+ | AED 1.751 | AED 17.51 |
Technical Document
Specifications
Brand
PanasonicVaristor Voltage
360V
Clamping Voltage
595V
Series
Series V
Capacitance
540pF
Country of Origin
Indonesia