Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount

RS Stock No.: 238-3719Brand: PanasonicManufacturers Part No.: EVPBB1AAE000
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

IP Rating

IP67

Stock information temporarily unavailable.

AED 404.25

AED 4.042 Each (Supplied as a Tape) (ex VAT)

AED 424.46

AED 4.244 Each (Supplied as a Tape) (inc. VAT)

Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
Select packaging type

AED 404.25

AED 4.042 Each (Supplied as a Tape) (ex VAT)

AED 424.46

AED 4.244 Each (Supplied as a Tape) (inc. VAT)

Panasonic IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900AED 4.042AED 404.25
1000 - 1900AED 3.78AED 378.00
2000 - 4900AED 3.36AED 336.00
5000 - 9900AED 3.098AED 309.75
10000+AED 2.782AED 278.25

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Straight

Switch Operation

Push-On

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

IP Rating

IP67