Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount

RS Stock No.: 236-5017Brand: PanasonicManufacturers Part No.: EVPBT3J4A000
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Length

2.5mm

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 17.32

AED 1.732 Each (Supplied as a Tape) (ex VAT)

AED 18.19

AED 1.819 Each (Supplied as a Tape) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
Select packaging type

AED 17.32

AED 1.732 Each (Supplied as a Tape) (ex VAT)

AED 18.19

AED 1.819 Each (Supplied as a Tape) (inc. VAT)

Panasonic Black Push Plate Tactile Switch, SPST 20 mA 2.5mm Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 1.732AED 17.32
100 - 490AED 1.365AED 13.65
500 - 990AED 1.26AED 12.60
1000+AED 1.102AED 11.02

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Length

2.5mm

Actuator Colour

Black

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Malaysia