Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Grey Side Tactile Switch, SPST 10 μA → 20 mA 0.85mm Edge Mount

RS Stock No.: 178-9017Brand: PanasonicManufacturers Part No.: EVQP4KB3Q
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

0.85mm

Actuator Colour

Grey

Actuator Type

Side

Length

6.2mm

Width

2.55mm

Dimensions

6.2 x 2.55mm

Mounting Type

Edge Mount

Contact Current Rating

10 μA → 20 mA

Voltage Rating

2 → 15V dc

Operating Force

3.5 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 5,524.47

AED 5,524.47 1 Reel of 2500 (ex VAT)

AED 5,800.69

AED 5,800.69 1 Reel of 2500 (inc. VAT)

Panasonic Grey Side Tactile Switch, SPST 10 μA → 20 mA 0.85mm Edge Mount

AED 5,524.47

AED 5,524.47 1 Reel of 2500 (ex VAT)

AED 5,800.69

AED 5,800.69 1 Reel of 2500 (inc. VAT)

Panasonic Grey Side Tactile Switch, SPST 10 μA → 20 mA 0.85mm Edge Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 5,524.47
2+AED 5,148.78
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

0.85mm

Actuator Colour

Grey

Actuator Type

Side

Length

6.2mm

Width

2.55mm

Dimensions

6.2 x 2.55mm

Mounting Type

Edge Mount

Contact Current Rating

10 μA → 20 mA

Voltage Rating

2 → 15V dc

Operating Force

3.5 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

You may be interested in