Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Straight
Switch Operation
Momentary
Actuator Length
0.65mm
Actuator Colour
Black
Actuator Type
Side
Length
3.5mm
Width
2.9mm
Dimensions
3.5 x 2.9mm
Mounting Type
Surface Mount
Contact Current Rating
10 μA → 50 mA
Voltage Rating
2 → 12V dc
Operating Force
2.2 N
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
Japan
AED 24.72
AED 1.236 Each (In a Pack of 20) (ex VAT)
AED 25.96
AED 1.298 Each (In a Pack of 20) (inc. VAT)
20
AED 24.72
AED 1.236 Each (In a Pack of 20) (ex VAT)
AED 25.96
AED 1.298 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Straight
Switch Operation
Momentary
Actuator Length
0.65mm
Actuator Colour
Black
Actuator Type
Side
Length
3.5mm
Width
2.9mm
Dimensions
3.5 x 2.9mm
Mounting Type
Surface Mount
Contact Current Rating
10 μA → 50 mA
Voltage Rating
2 → 12V dc
Operating Force
2.2 N
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Country of Origin
Japan