Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Retroreflective
Detection Range
2 mm → 25 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Series
EX10
Housing Material
PET
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Miniature Convergent Diffuse Sensor
Miniature convergent diffuse photoelectric 3.5mm thick
Sensing range between 2 and 25mm ('converging' at 10mm)
Consistently senses objects that may vary dramatically in colour or surface property
'Light-on' or 'Dark-on' versions
Visible red emitting element for easy alignment
With stability and operation indicators
Environmental protection – IP67
H 19 x W 10 x D 3.5mm
AED 712.79
AED 712.79 Each (ex VAT)
AED 748.43
AED 748.43 Each (inc. VAT)
1
AED 712.79
AED 712.79 Each (ex VAT)
AED 748.43
AED 748.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Retroreflective
Detection Range
2 mm → 25 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Series
EX10
Housing Material
PET
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
Miniature Convergent Diffuse Sensor
Miniature convergent diffuse photoelectric 3.5mm thick
Sensing range between 2 and 25mm ('converging' at 10mm)
Consistently senses objects that may vary dramatically in colour or surface property
'Light-on' or 'Dark-on' versions
Visible red emitting element for easy alignment
With stability and operation indicators
Environmental protection – IP67
H 19 x W 10 x D 3.5mm