Panasonic, EZJP Varistor 100pF, Varistor 8V, 0201 (0603M)

RS Stock No.: 177-5916Brand: PanasonicManufacturers Part No.: EZJPZV080GA
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

8V

Maximum DC Voltage Rating

5.6V

Material

Metal

Series

EZJP

Maximum Surge Current

5A

Capacitance

100pF

Length

0.6mm

Depth

0.3mm

Thickness

0.3mm

Package/Case

0201 (0603M)

Dimensions

0.6 x 0.3 x 0.3mm

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJP Series

Panasonic EZJP varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Adopting a multilayer structure ensures that a wide range of products is available to meet various needs

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2, Level 4

Stock information temporarily unavailable.

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

Panasonic, EZJP Varistor 100pF, Varistor 8V, 0201 (0603M)

AED 1,050.00

AED 0.525 Each (On a Reel of 2000) (ex VAT)

AED 1,102.50

AED 0.551 Each (On a Reel of 2000) (inc. VAT)

Panasonic, EZJP Varistor 100pF, Varistor 8V, 0201 (0603M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2000 - 18000AED 0.525AED 1,050.00
20000 - 48000AED 0.472AED 945.00
50000 - 98000AED 0.42AED 840.00
100000 - 198000AED 0.368AED 735.00
200000+AED 0.368AED 735.00

Technical Document

Specifications

Varistor Voltage

8V

Maximum DC Voltage Rating

5.6V

Material

Metal

Series

EZJP

Maximum Surge Current

5A

Capacitance

100pF

Length

0.6mm

Depth

0.3mm

Thickness

0.3mm

Package/Case

0201 (0603M)

Dimensions

0.6 x 0.3 x 0.3mm

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJP Series

Panasonic EZJP varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Adopting a multilayer structure ensures that a wide range of products is available to meet various needs

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2, Level 4