Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic, EXJZ Varistor 68pF, Varistor 42V, 0603 (1608M)

RS Stock No.: 764-0894PBrand: PanasonicManufacturers Part No.: EZJZ1V420FA
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

42V

Maximum DC Voltage Rating

30V

Material

Metal

Series

EXJZ

Maximum Surge Current

15A

Capacitance

68pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJZ Series

Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic, EXJZ Varistor 68pF, Varistor 42V, 0603 (1608M)
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic, EXJZ Varistor 68pF, Varistor 42V, 0603 (1608M)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

42V

Maximum DC Voltage Rating

30V

Material

Metal

Series

EXJZ

Maximum Surge Current

15A

Capacitance

68pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

SMT Transient Suppressors - EZJZ Series

Panasonic EZJZ varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance
Large electrostatic resistance to IEC61000-4-2 Level 4 standard
Lead-free terminal electrodes ensure great solderability, but flow soldering must be avoided
Two arrays for multiple lines
Multilayer structure

Applications

These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4