Panasonic Fibre Optic Sensor, PNP Output, 840 mW, 12 → 24 V dc

RS Stock No.: 480-5269Brand: PanasonicManufacturers Part No.: FX-311P
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Output Type

PNP

Response Time

2 ms

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

840 mW

Supply Voltage

12 → 24 V dc

Length

30.5mm

Width

10mm

Dimensions

30.5 x 10 x 64.5 mm

Depth

64.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Product details

FX311 — Amplifier for Fibre Optics

Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)

You may be interested in
Stock information temporarily unavailable.

AED 1,178.68

AED 1,178.68 Each (ex VAT)

AED 1,237.61

AED 1,237.61 Each (inc. VAT)

Panasonic Fibre Optic Sensor, PNP Output, 840 mW, 12 → 24 V dc

AED 1,178.68

AED 1,178.68 Each (ex VAT)

AED 1,237.61

AED 1,237.61 Each (inc. VAT)

Panasonic Fibre Optic Sensor, PNP Output, 840 mW, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Output Type

PNP

Response Time

2 ms

Light Source

Red LED

Electrical Connection

Cable

Power Consumption

840 mW

Supply Voltage

12 → 24 V dc

Length

30.5mm

Width

10mm

Dimensions

30.5 x 10 x 64.5 mm

Depth

64.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Product details

FX311 — Amplifier for Fibre Optics

Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)

You may be interested in