Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT

RS Stock No.: 699-6106Brand: PanasonicManufacturers Part No.: HY1-12V
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

30 W

Series

HY

Length

12.5mm

Depth

7.4mm

Height

10.1mm

Dimensions

12 x 10.1 x 7.4mm

Terminal Type

PCB Pin

Switching Current

2A

Number of Poles

1

Application

Automotive

Electrical Life

100000 Operations Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Coil Power

150mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

60VA

Coil Resistance

960Ω

Operating Temperature Range

-40 → +70°C

Features

Sealed Construction, High Sensitivity

Contact Material

Gold Plated

Country of Origin

Japan

Product details

HY Series Relays

These PCB mount automotive relays are non-polarized and have gold-clad twin contacts that ensure contact reliability. Typical applications for these automotive relays include automotive equipment, pushbutton devices, portable video tape recorders and audio devices and computer peripherals.

High sensitivity of 150mW
High reliability gold plated contacts
Sealed construction
Suitable for use on automotive equipment, push button devices, portable video tape recorders,audio devices and computer peripherals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 16.02

AED 16.02 Each (ex VAT)

AED 16.82

AED 16.82 Each (inc. VAT)

Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT

AED 16.02

AED 16.02 Each (ex VAT)

AED 16.82

AED 16.82 Each (inc. VAT)

Panasonic PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

60V dc

Maximum Switching Power DC

30 W

Series

HY

Length

12.5mm

Depth

7.4mm

Height

10.1mm

Dimensions

12 x 10.1 x 7.4mm

Terminal Type

PCB Pin

Switching Current

2A

Number of Poles

1

Application

Automotive

Electrical Life

100000 Operations Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Coil Power

150mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

60VA

Coil Resistance

960Ω

Operating Temperature Range

-40 → +70°C

Features

Sealed Construction, High Sensitivity

Contact Material

Gold Plated

Country of Origin

Japan

Product details

HY Series Relays

These PCB mount automotive relays are non-polarized and have gold-clad twin contacts that ensure contact reliability. Typical applications for these automotive relays include automotive equipment, pushbutton devices, portable video tape recorders and audio devices and computer peripherals.

High sensitivity of 150mW
High reliability gold plated contacts
Sealed construction
Suitable for use on automotive equipment, push button devices, portable video tape recorders,audio devices and computer peripherals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in