Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic Counter, 4 Digit LCD, 5kHz, 240 V ac

RS Stock No.: 228-728Brand: PanasonicManufacturers Part No.: LC4HPSVR4240ACSJ
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

240 V ac

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Signal

Number Of Digits

4

Mounting Type

Panel Mount

Backlighting

Yes

Maximum Count Frequency

5kHz

Display Range

-999 → 9999

Minimum Operating Temperature

-10°C

Measurement Range

-999 → 9999

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

LC4H-S - multifunction counter, 1 preset, 2-colour display

DIN 48 x 48 format
4-digit counter with simple presetting
Backlit two-tone LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions: decimal point configuration, scaling configuration and pulse expansion

You may be interested in
Stock information temporarily unavailable.

AED 1,340.29

AED 1,340.29 Each (ex VAT)

AED 1,407.30

AED 1,407.30 Each (inc. VAT)

Panasonic Counter, 4 Digit LCD, 5kHz, 240 V ac

AED 1,340.29

AED 1,340.29 Each (ex VAT)

AED 1,407.30

AED 1,407.30 Each (inc. VAT)

Panasonic Counter, 4 Digit LCD, 5kHz, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

240 V ac

Display Type

LCD

Function

Counter

Input Type

Voltage

Connection Type

Screw

Reset Method

Signal

Number Of Digits

4

Mounting Type

Panel Mount

Backlighting

Yes

Maximum Count Frequency

5kHz

Display Range

-999 → 9999

Minimum Operating Temperature

-10°C

Measurement Range

-999 → 9999

Maximum Temperature

+55°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

LC4H-S - multifunction counter, 1 preset, 2-colour display

DIN 48 x 48 format
4-digit counter with simple presetting
Backlit two-tone LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions: decimal point configuration, scaling configuration and pulse expansion

You may be interested in